
Right-angle, surface-mount female header with 30 positions and 2 rows, designed for signal applications. Features gold-plated bronze contacts with 0.38um plating thickness and a 0.8mm pitch, supporting data rates up to 10Gbps. This black, UL94 V-0 rated housing component operates within a temperature range of -55°C to 85°C, with a maximum current rating of 500mA and a maximum AC voltage rating of 120V. Packaged in tape and reel for efficient assembly.
TE Connectivity 788862-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Data Rate | 10Gbps |
| Depth | 7.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 0.8mm |
| Length | 15.2mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Ports | 1 |
| Number of Positions | 30 |
| Number of Positions Loaded | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 480 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Plating Thickness | 0.38um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 788862-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
