
10Gbps right-angle female XFP connector with 30 gold-plated bronze contacts, designed for surface mount termination. Features a black housing, 0.8mm pitch, and a maximum current rating of 500mA at 120V AC. Operates across a wide temperature range from -55°C to 85°C, with UL94 V-0 flammability rating and RoHS compliance. Packaged in tape and reel for efficient automated assembly.
Sign in to ask questions about the TE Connectivity 788862-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 788862-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Data Rate | 10Gbps |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15.2mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Ports | 1 |
| Number of Positions | 30 |
| Number of Positions Loaded | 30 |
| Orientation | Right Angle |
| Package Quantity | 480 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 788862-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
