
Female receptacle terminal for discrete wire, featuring tin-plated brass construction and a straight, free-hanging, cable mount orientation. Designed for wire gauges from 12AWG to 10AWG (3.3-6 mm²) with a 0.2-inch insulation diameter, it supports insulated wire and has a 6.35mm mating tab width. This unshielded component is RoHS compliant and supplied in tape and reel packaging.
Sign in to ask questions about the TE Connectivity 790319-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 790319-3 technical specifications.
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 7.3mm |
| ELV | Compliant |
| Gender | Female |
| Height | 6.8mm |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.2inch |
| Lead Free | Not Applicable |
| Length | 0.874inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mark I |
| Shielding | Unshielded |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 0.2inch |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 790319-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
