High Performance Color-Coded Cost Saving System For Tube Identification
Checking distributor stock and pricing after the page loads.
TE Connectivity 792074-000 technical specifications.
| Material | Polyester |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Series | TP-Tape |
| RoHS | Compliant |
No datasheet is available for this part.