
Assembly tool for power applications, this female connector system features a straight, wire-to-wire orientation with 12 positions across a single row. It utilizes bronze contacts with tin plating, rated for 9A and a 600V voltage. Designed for discrete wire, it accommodates 24-26AWG wire gauges with a 1.27mm insulation diameter. Operating temperature range is -67°C to 221°C, with a current rating of 19A.
TE Connectivity 794001-1 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 9A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 2.29mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 1.27mm |
| Lead Free | Lead Free |
| Length | 16.76mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating Thickness | 0.38um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MR (Miniature Rectangular) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794001-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
