
Rectangular connector housing for wire-to-wire applications, featuring a 2-position, straight, cable mount design with a 5.08mm pitch. This black receptacle housing accepts male pin contacts and offers a 250V voltage rating. Constructed with UL94 V-2 flammability rating and operating temperature range of -67°C to 221°C, it supports wire gauges from 14AWG to 30AWG. Approved by CSA and RoHS compliant, this bulk-packaged component is suitable for commercial applications.
TE Connectivity 794012-1 technical specifications.
| Approvals | CSA |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Depth | 23.88mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Height | 0.93inch |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 0.515inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Commercial MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| Width | 0.33inch |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794012-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.