
This TE Connectivity Amp-In power contact features a bronze construction with tin lead plating. It is designed for use with wire gauges ranging from 10AWG to 12AWG. The contact is mounted via crimp termination and has a straight orientation. The contact is packaged in strips of 3000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 794037-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Red |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Type | Power |
| Depth | 5.97mm |
| ELV | Non-Compliant |
| Gender | Male |
| Lead Free | Contains Lead |
| Length | 8.18mm |
| Material | Bronze |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Strip |
| Plating | Tin, Lead, Bright |
| RoHS Compliant | No |
| Series | Amp-In |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 794037-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.