
Assembly tool for wire-to-wire connector systems, featuring a straight, male, power contact with tin-plated brass construction. Rated for 600V and 11.2A, this component is designed for power circuit applications and supports discrete wire gauges from 30AWG to 26AWG. It operates within a temperature range of -67°C to 221°C and is RoHS compliant.
TE Connectivity 794059-1 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 9.5A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 11.2A |
| Depth | 2.67mm |
| Diode Type | PIN |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.05inch |
| Lead Free | Lead Free |
| Length | 17.04mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Diameter | 0.05inch |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794059-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.