
24-position, 2-row right-angle power header with 4.14mm pitch. Features male pin contacts made of brass with gold plating, rated for 9.5A current and 600V AC / 600.6kV DC. Through-hole termination with a 3.68mm contact post length. White UL94 V-0 rated housing, 51.26mm length, 12.7mm width.
Sign in to ask questions about the TE Connectivity 794108-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 794108-2 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.68mm |
| Contact Type | Male Pin |
| Current Rating | 9.5A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Lead Free | Contains Lead |
| Length | 51.26mm |
| Mating Retention | Yes (With) |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| Pitch | 4.14mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.163inch |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Through Hole |
| Width | 12.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 794108-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
