Female signal and power contact for wire-to-wire connector systems. Features brass contact material with tin plating, rated for 9.5A current and 600V voltage. Designed for discrete wire termination via crimp, accommodating 22-18 AWG wire gauges with an insulation diameter up to 0.094 inches. Operates within a temperature range of -67°C to 221°C. RoHS and UL compliant, VDE tested.
TE Connectivity 794137-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 9.5A |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.094inch |
| Lead Free | Not Applicable |
| Length | 16.74mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794137-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.