
2-position, 1-row wire-to-wire connector with straight orientation and a 0.162-inch pitch. Features a natural colored, UL94 V-0 flammability rated housing, accepting male or female contacts with brass plating. Rated for 600V AC and 9.5A, operating between -67°C and 221°C. This receptacle is designed for panel mounting and utilizes crimp termination.
Sign in to ask questions about the TE Connectivity 794185-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 794185-1 technical specifications.
| Approvals | UL |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Plating | Brass |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Current Rating | 9.5A |
| Depth | 24.51mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 14.5mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bag |
| Pitch | 0.162inch |
| Primary Type | CONNECTOR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Mini-Universal MATE-N-LOK II |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 10.29mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794185-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
