
8-position, 2-row wire housing for wire-to-wire connector systems. Features straight orientation, free-hanging mounting, and a 4.14mm pitch. Rated for 600V and 9.5A, with a maximum operating temperature of 221°C. Constructed with UL94 V-0 flammability rating and RoHS compliance. Accommodates wire gauges from 16AWG to 30AWG.
TE Connectivity 794193-1 technical specifications.
| Approvals | UL |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Retention | No (Without) |
| Contact Style | Pin |
| Contact Type | Male or Female |
| Current Rating | 9.5A |
| Depth | 24.51mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | White |
| Lead Free | Not Applicable |
| Length | 22.83mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bag |
| Pitch | 0.162inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.162mm |
| Sealable | No (Without) |
| Series | Mini-Universal MATE-N-LOK II |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794193-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
