
10-position, 2-row wire-to-wire connector plug housing with male contacts. Features a 9.5A current rating and 600V voltage rating, operating from -67°C to 221°C. Constructed from UL94 V-0 rated Nylon in natural and white colors, this free-hanging, straight-oriented connector offers crimp termination. Compliant with RoHS and ELV standards.
Sign in to ask questions about the TE Connectivity 794196-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 794196-1 technical specifications.
| Approvals | UL |
| Color | Natural, White |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Current Rating | 9.5A |
| Depth | 23.75mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 26.97mm |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bag |
| Pitch | 0.162inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.162mm |
| Sealable | No (Without) |
| Series | Mini-Universal MATE-N-LOK II |
| Termination | Crimp |
| Test Voltage | 1.5kV |
| Voltage Rating | 600V |
| Width | 17.25mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794196-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
