
20-position, 2-row, straight, wire-to-wire connector housing with a 4.14mm pitch. Rated for 600V and 9.5A, this white nylon housing features a UL94 V-0 flammability rating and operates from -67°C to 221°C. Designed for free-hanging cable mounting with crimp termination, it is RoHS compliant and VDE tested.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 794210-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Current Rating | 9.5A |
| Depth | 23.75mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Length | 47.68mm |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.162inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.162mm |
| Sealable | No (Without) |
| Series | Mini-Universal MATE-N-LOK II |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794210-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.