
24-position, 2-row wire housing with straight, cable mount orientation. Features a 4.14mm pitch and accepts male or female crimp contacts. Rated for 600V AC, 9.5A current, and operates from -67°C to 221°C. Constructed with UL94 V-0 flammability rating and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 794215-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 794215-1 technical specifications.
| Approvals | UL |
| Color | Natural, White |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Current Rating | 9.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | White |
| Lead Free | Not Applicable |
| Length | 55.96mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Poles | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.162inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.162mm |
| Sealable | No (Without) |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Crimp |
| Test Voltage | 1.5kV |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794215-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.