
Female, straight, unshielded signal contact for wire-to-wire connector systems. Rated for 600V and 10.5A contact current, with a 9.5A overall current rating. Features brass contacts with tin plating and a 1.75mm insulation diameter, suitable for 26-22 AWG discrete wire. UL and VDE tested, RoHS compliant, and operates within a temperature range of -67°C to 221°C. This assembly tool component is supplied in tape and reel packaging.
TE Connectivity 794219-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 10.5A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 9.5A |
| Depth | 2.95mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Height | 2.92mm |
| Insulation Diameter | 1.75mm |
| Lead Free | Not Applicable |
| Length | 20.2mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK II |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794219-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
