
Male signal and power contact for wire-to-wire applications. Features a straight, cable mount orientation with crimp termination. Rated for 10.5A contact current and 9.5A current, with a voltage rating of 600V. Designed for 18-22AWG discrete wire, with a maximum operating temperature of 185°C. Brass contact material with tin plating. Compliant with RoHS and ELV standards.
TE Connectivity 794220-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 10.5A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 9.5A |
| Depth | 3.81mm |
| ELV | Compliant |
| Gender | Male |
| Height | 4.42mm |
| Insulation Diameter | 0.094inch |
| Lead Free | Not Applicable |
| Length | 20.2mm |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -4°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK II |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794220-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.