
The 600V 10.5A socket mount crimp contact is part of the Mini-Universal MATE-N-LOK series from TE Connectivity. It features a brass contact with a tin plating and is rated for use with wire gauges between 22AWG and 18AWG. This contact is designed for crimp termination and is available in quantities of 1000 on tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10.5A |
| Mount | Socket |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |