
Male signal and power contact for wire-to-wire connector systems. Features a straight, cable mount orientation with crimp termination. Rated for 10.5A contact current and 600V voltage. Accommodates wire gauges from 18 to 22AWG, with an insulation diameter of 0.094 inches. Constructed from brass with tin, lead, and gold plating over a nickel underplate. Operates within a temperature range of -20°C to 105°C.
TE Connectivity 794220-3 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 10.5A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Lead, Gold |
| Contact Type | Signal |
| Current Rating | 9.5A |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.094inch |
| Lead Free | Not Applicable |
| Length | 20.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Plating Thickness | 2.54um |
| RoHS Compliant | No |
| Series | Mini-Universal MATE-N-LOK II |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 794220-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.