
Female power connector for wire-to-wire applications, designed for 22-18 AWG discrete wire with a 9.5A current rating and 600V voltage rating. Features brass contacts with tin plating, a straight orientation, and a crimp termination. Operating temperature range is -4°C to 185°C. Compliant with UL, VDE, RoHS, and ELV standards. Packaged on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 794221-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 794221-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 10.5A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 9.5A |
| Depth | 3.81mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.42mm |
| Insulation Diameter | 0.094inch |
| Lead Free | Not Applicable |
| Length | 20.2mm |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -4°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK II |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794221-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.