
Female power contact for wire-to-wire applications, designed for discrete wire with a 26-30 AWG range. Features a brass contact material with tin plating, rated for 10.7A and 600V. This straight, cable-mount contact offers a maximum operating temperature of 185°C and is VDE approved and RoHS compliant.
Sign in to ask questions about the TE Connectivity 794225-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 794225-1 technical specifications.
| Approvals | VDE |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 10.7A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 9.5A |
| Depth | 2.67mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulation Diameter | 0.05inch |
| Lead Free | Not Applicable |
| Length | 20.2mm |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -4°C |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK II |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794225-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
