
Power contact pin for cable mounting, featuring a male gender and brass construction with gold plating. This straight-oriented, crimp termination component supports wire gauges from 26 to 22 AWG, with a maximum current rating of 9.5A and a voltage rating of 600V. It has a depth of 2.95mm, height of 2.92mm, and length of 20.2mm, with a UL94 V-2 flammability rating.
Sign in to ask questions about the TE Connectivity 794226-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 794226-3 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 9.5A |
| Depth | 2.95mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 2.92mm |
| Insulation Diameter | -1.75mm |
| Lead Free | Not Applicable |
| Length | 20.2mm |
| Max Current Rating | 9.5A |
| Mount | Cable |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| RoHS Compliant | No |
| Series | Mini-Universal MATE-N-LOK II |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 794226-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
