
Assembly tool for wire-to-wire connector systems, featuring female power contacts with brass material and tin, lead, gold plating. Rated for 10.5A current and 600V voltage, this straight orientation component supports discrete wire types from 22 to 18 AWG. Operating temperature range is -20°C to 105°C, with a 2.54um plating thickness. Approvals include UL and VDE tested.
TE Connectivity 794229-3 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 10.5A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin, Lead, Gold |
| Contact Type | Power |
| Current Rating | 10.5A |
| Depth | 3.81mm |
| ELV | Non-Compliant |
| Height | 4.42mm |
| Insulation Diameter | 0.11inch |
| Lead Free | Not Applicable |
| Length | 20.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating Thickness | 2.54um |
| RoHS Compliant | No |
| Series | Mini-Universal MATE-N-LOK II |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 794229-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
