Assembly tool for wire-to-wire connector systems, featuring a straight, female contact with tin-plated brass construction. This power contact supports 20-16 AWG discrete wire, rated for 10.5A and 600V, with a maximum operating temperature of 221°C. Designed for crimp termination, it is RoHS compliant and VDE tested.
TE Connectivity 794231-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 10.5A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 10.5A |
| Depth | 4.45mm |
| Gender | Female |
| Height | 3.94mm |
| Insulation Diameter | 3.2mm |
| Length | 20.2mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK II |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794231-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
