
Six-position, two-row wire housing for wire-to-wire connector systems. Features straight, cable mount orientation with a 4.14mm pitch and 0.162mm row spacing. Designed for male or female crimp contacts, this natural colored housing operates from -67°C to 221°C and is UL94 V-2 flammability rated. Compliant with ELV and RoHS standards, it is supplied in a bag of 500 units.
TE Connectivity 794243-1 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 18.69mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 0.162inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.162mm |
| Sealable | No (Without) |
| Series | Mini-Universal MATE-N-LOK II |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794243-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.