
8-position, 2-row wire housing for wire-to-wire applications. Features straight orientation, natural nylon construction, and a 4.14mm pitch. Rated UL94 V-2 for flammability and operates within a temperature range of -67°C to 221°C. This RoHS compliant component is designed for cable mounting and accepts male or female crimp contacts.
TE Connectivity 794245-1 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 22.83mm |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bag |
| Pitch | 0.162inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.162mm |
| Sealable | No (Without) |
| Series | Mini-Universal MATE-N-LOK II |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794245-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
