
Blue silicone rubber interfacial seal for wire-to-wire connector systems. Features 2 circuits, 2 contacts, and 2 positions with a 6.35mm pitch. Rated for 19A current and 600V voltage, operating between -55°C and 120°C. Designed for quick connect termination, accommodating wire gauges from 30AWG to 16AWG with a maximum wire/cable diameter of 3.3mm. This RoHS compliant accessory offers IP57 sealing.
TE Connectivity 794269-1 technical specifications.
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Current Rating | 19A |
| Depth | 7.62mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 13.97mm |
| Material | Rubber, Silicone |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| Ratings | IP57 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Termination | Quick Connect |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Diameter | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794269-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
