
Blue silicone rubber seal protector for wire-to-wire connector systems. Features a 2-position configuration with a 6.35mm pitch, accommodating discrete wires from 30 to 16 AWG. Rated for 600V and 19A, with an operating temperature range of -55°C to 120°C. Offers IP57 ingress protection and is RoHS compliant.
TE Connectivity 794270-1 technical specifications.
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Current Rating | 19A |
| Depth | 7.62mm |
| ELV | Compliant |
| Height | 10.16mm |
| Housing Color | Blue |
| Insulation Diameter | 0.13inch |
| Lead Free | Lead Free |
| Length | 13.97mm |
| Material | Rubber, Silicone |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 6.35mm |
| Ratings | IP57 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MATE-N-LOK |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Diameter | 3.3mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794270-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
