
Wire-to-wire connector accessory featuring a straight interfacial seal for robust environmental protection. Constructed from blue silicone rubber, this component offers a 3-position, 1-row configuration with a 6.35mm pitch. It supports a current rating of 19A and a voltage rating of 600V, accommodating wire gauges from 30AWG to 16AWG. Operating within a temperature range of -55°C to 120°C, it provides IP57 ingress protection.
TE Connectivity 794271-1 technical specifications.
| Color | Blue |
| Connector System | Wire-to-Wire |
| Current Rating | 19A |
| Depth | 7.62mm |
| Length | 20.32mm |
| Material | Rubber, Silicone |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| Ratings | IP57 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MATE-N-LOK |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Diameter | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794271-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
