
Blue silicone rubber connector accessory for wire-to-wire systems. Features a 4-position, 2-row configuration with a 6.35mm pitch. Rated for 600V and 19A, with an operating temperature range of -55°C to 120°C. Offers IP56 and IP57 ingress protection. Accommodates wire gauges from 30AWG to 16AWG with a maximum wire/cable diameter of 3.3mm. Supplied in a bag of 500 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 794274-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 794274-1 technical specifications.
| Body Material | Rubber |
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Current Rating | 19A |
| Depth | 7.62mm |
| ELV | Compliant |
| Height | 10.16mm |
| Housing Color | Blue |
| Insulation Diameter | 0.13inch |
| Lead Free | Lead Free |
| Length | 26.67mm |
| Material | Rubber, Silicone |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| Ratings | IP56, IP57 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Diameter | 3.3mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794274-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
