Wire-to-Wire connector accessory featuring a straight interfacial seal made of blue silicone rubber. Designed for general purpose applications, this component offers a 600V voltage rating and a 19A current rating. It accommodates 6 circuits and 6 contacts with a 6.35mm pitch, suitable for wire gauges from 30AWG to 16AWG. Operating within a temperature range of -55°C to 85°C, it provides IP57 ingress protection.
TE Connectivity 794275-1 technical specifications.
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Current Rating | 19A |
| Depth | 20.32mm |
| DIN Conformance | No |
| ELV | Compliant |
| Empty Shell | No |
| Filter Feature | No |
| Housing Color | Blue |
| IEC Conformance | No |
| Lead Free | Lead Free |
| Length | 13.97mm |
| Manufacturer Series | 794275 |
| Material | Rubber, Silicone |
| Max Operating Temperature | 85°C |
| MIL Conformance | No |
| Min Operating Temperature | -55°C |
| Mixed Contacts | No |
| Mount | Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Option | General Purpose |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| Ratings | IP57 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Diameter | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794275-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.