6-position, 2-row wire-to-wire connector system with a 6.35mm pitch. Features a 19A current rating and 600V voltage rating, suitable for discrete wire with a maximum insulation diameter of 0.13 inches and wire gauge range of 30-16AWG. Constructed from rubber and silicone materials, it operates within a temperature range of -55°C to 120°C and offers IP57 ingress protection. Packaged in bags of 500 units.
Sign in to ask questions about the TE Connectivity 794276-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 794276-1 technical specifications.
| Color | Blue |
| Connector System | Wire-to-Wire |
| Current Rating | 19A |
| Depth | 13.97mm |
| Height | 10.16mm |
| Insulation Diameter | 0.13inch |
| Length | 20.32mm |
| Material | Rubber, Silicone |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| Ratings | IP57 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Diameter | 3.3mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794276-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
