
9-position, 3-row wire-to-wire connector featuring female contacts and a 6.35mm pitch. Rated for 600V DC and 19A, this blue, rubber and silicone interface seal operates between -55°C and 120°C. It accommodates wire gauges from 30AWG to 16AWG with a maximum wire/cable diameter of 3.3mm, offering IP57 environmental protection.
Sign in to ask questions about the TE Connectivity 794277-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 794277-1 technical specifications.
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Current Rating | 19A |
| Depth | 20.32mm |
| ELV | Compliant |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Material | Rubber, Silicone |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| Ratings | IP57 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MATE-N-LOK |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Diameter | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794277-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
