
Blue silicone rubber interfacial seal for wire-to-wire connector systems. Features 12 positions, 12 circuits, and 3 rows with a 6.35mm pitch. Rated for 600V and 19A, operating between -55°C and 85°C. Accommodates wire gauges from 30AWG to 16AWG with a maximum wire/cable diameter of 3.3mm. This RoHS compliant accessory offers IP57 sealing.
TE Connectivity 794279-1 technical specifications.
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Current Rating | 19A |
| Depth | 20.32mm |
| Length | 26.67mm |
| Material | Rubber, Silicone |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 12 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| Ratings | IP57 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Shell Size | 12 |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Diameter | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794279-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.