
15-position, 3-row wire-to-wire connector system featuring female contacts and a 6.35mm pitch. Rated for 600V and 19A, this blue connector accommodates discrete wires from 30 to 16 AWG with an insulation diameter up to 0.13 inches and a wire/cable diameter of 3.3mm. Constructed from rubber and silicone, it operates within a temperature range of -55°C to 120°C and offers IP57 environmental sealing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 794282-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Current Rating | 19A |
| Depth | 20.32mm |
| Height | 10.16mm |
| Insulation Diameter | 0.13inch |
| Length | 33.02mm |
| Material | Rubber, Silicone |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Package Quantity | 400 |
| Packaging | Bag |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| Ratings | IP57 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MATE-N-LOK |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Diameter | 3.3mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794282-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
