18-position, 2-row vertical PCB header with male pin contacts. Features a 4.2mm pitch and 0.165-inch row spacing, with a 9A current rating. Constructed with a natural colored copper alloy housing and tin-lead plated contacts. Mounts via through-hole termination with PCB mount retention.
Sign in to ask questions about the TE Connectivity 794310-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 794310-1 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 9A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Number of Signal Positions | 18 |
| Orientation | Straight |
| Package Quantity | 1080 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.165inch |
| Series | AMP-DUAC |
| Termination | Solder |
| Width | 10mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 794310-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.