
This 8-position connector is made from nylon and features a UL94 V-0 flammability rating. It is compliant with CSA approvals and RoHS regulations. The connector is packaged in bulk and is part of the Universal MATE-N-LOK series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 794370-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA |
| Color | Natural |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Material | Nylon |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794370-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.