
Female signal and power contact for wire-to-wire connector systems. Rated for 11.2A contact current and 9.5A current, with a 600V voltage rating. Designed for 16-20 AWG discrete wire, featuring a tin-plated bronze contact material and crimp termination. This straight, unshielded contact operates from -67°C to 221°C and is UL and VDE tested, with RoHS compliance.
TE Connectivity 794407-4 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 11.2A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 9.5A |
| Depth | 4.45mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.93mm |
| Insulation Diameter | 0.126inch |
| Lead Free | Not Applicable |
| Length | 18mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794407-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.