
Assembly tool for wire-to-wire connector systems, designed for discrete wire with a 22-18 AWG range. Features male signal contacts with brass construction and tin plating, rated for 11.2A. Operates within a temperature range of -67°C to 221°C, with a voltage rating of 600V and a current rating of 9.5A. This RoHS compliant component is UL and VDE tested.
TE Connectivity 794440-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 11.2A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 9.5A |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.094inch |
| Lead Free | Not Applicable |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794440-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.