20-position, 2-row straight male pin header assembly with a 4.2mm pitch. Features copper alloy contacts with tin-lead plating, a 9A current rating, and a UL94 V-0 flammability rating. This through-hole mount component has a natural color housing and a white header color, measuring 12.8mm in height, 43.2mm in length, and 10mm in width. Designed for vertical PCB mounting, it is not RoHS compliant or ELV compliant.
TE Connectivity 794492-1 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 9A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 12.8mm |
| Housing Color | White |
| Lead Free | Contains Lead |
| Length | 43.2mm |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Number of Signal Positions | 20 |
| Orientation | Straight |
| Package Quantity | 1260 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.165inch |
| Series | AMP-DUAC |
| Termination | Solder |
| Width | 10mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.