
Signal and power contact pin for cable mounting, featuring a straight orientation and crimp termination. Designed for 18-22AWG wire, it offers a 9A current rating and 600V voltage rating. Constructed with bronze material and tin plating, this male contact operates within a temperature range of -67°C to 221°C. Its dimensions are 16.86mm length, 3.6mm depth, and 4.4mm height, with an insulation diameter of 0.094 inches. Packaged on tape and reel, this RoHS compliant component is suitable for power circuit applications.
Sign in to ask questions about the TE Connectivity 794576-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 794576-1 technical specifications.
| Circuit Application | Power |
| Contact Current Rating | 9A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 9A |
| Depth | 3.6mm |
| Height | 4.4mm |
| Insulation Diameter | 0.094inch |
| Length | 16.86mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP-DUAC |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794576-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
