Conn Power HDR 24 POS 4.2mm Solder RA Thru-Hole 24 Terminal 1 Port
TE Connectivity 794590-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Current Rating | 9A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Signal Positions | 24 |
| Orientation | Right Angle |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 4.2mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.