
Power contact for wire-to-wire applications, featuring a female gender and crimp termination for discrete wires. Rated for 5A current and 250V AC voltage, this contact accommodates wire gauges from 20 to 24AWG with an insulation diameter of 1.52mm. Constructed from bronze with bright tin plating, it operates within a temperature range of -40°C to 221°C and meets UL94 V-0 flammability standards. This component is RoHS compliant and supplied in tape and reel packaging.
Sign in to ask questions about the TE Connectivity 794606-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 794606-1 technical specifications.
| Approvals | VDE |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 5A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Bright |
| Contact Type | Power |
| Current Rating | 5A |
| Depth | 2.67mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 1.93mm |
| Insulation Diameter | 1.52mm |
| Lead Free | Lead Free |
| Length | 13.73mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| Plating Thickness | 4um |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Micro MATE-N-LOK |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794606-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
