
Female power contact for wire-to-wire connector systems, featuring a straight, crimp termination. Rated for 5A current and 250V AC, this component utilizes bright tin-plated bronze for optimal conductivity. Designed for discrete wire, it accommodates wire gauges from 24AWG to 20AWG with an insulation diameter of 1.52mm. Operating within a temperature range of -40°C to 221°C, this RoHS compliant contact is supplied in bags of 500.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 794610-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 5A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Bright |
| Contact Type | Power |
| Current Rating | 5A |
| Depth | 2.67mm |
| ELV | Compliant |
| Gender | Female |
| Height | 1.93mm |
| Insulation Diameter | 1.52mm |
| Lead Free | Lead Free |
| Length | 12.53mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 3mm |
| Plating Thickness | 4um |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Micro MATE-N-LOK |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794610-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
