
Power contact for wire-to-wire connector systems, featuring a female gender and straight orientation. This crimp termination contact supports 20-24AWG discrete wire, with a maximum current rating of 5A and a voltage rating of 250V. Constructed from bronze with tin, lead, and gold plating over a nickel underplate, it operates within a temperature range of -40°C to 221°C. Dimensions include a length of 12.53mm, height of 1.93mm, depth of 2.67mm, and an insulation diameter of 1.52mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 794610-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 5A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead, Gold |
| Contact Type | Power |
| Current Rating | 5A |
| Depth | 2.67mm |
| ELV | Non-Compliant |
| Gender | Female |
| Height | 1.93mm |
| Insulation Diameter | 1.52mm |
| Lead Free | Not Applicable |
| Length | 12.53mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Micro MATE-N-LOK |
| Termination | Crimp |
| Underplate Material | Nickel |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 794610-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
