
Female power contact for wire-to-wire connector systems, designed for discrete wire applications. Features a tin, bright plating over bronze contact material, with a 4µm plating thickness. Rated for 2A current and 250V AC voltage, with a maximum operating temperature of 221°C. Accommodates wire gauges from 30AWG to 26AWG, with an insulation diameter of 1.52mm. This RoHS compliant component is supplied in a bag of 500.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 794611-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 794611-1 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 5A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Bright |
| Contact Type | Power |
| Current Rating | 2A |
| Depth | 2.67mm |
| ELV | Compliant |
| Gender | Female |
| Height | 1.93mm |
| Insulation Diameter | 1.52mm |
| Lead Free | Lead Free |
| Length | 13.53mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 3mm |
| Plating Thickness | 4um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Micro MATE-N-LOK |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794611-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
