
4-position, 2-row male pin connector for wire-to-wire applications. Features a straight, panel-mount design with snap-in mounting and mating alignment. Rated for 5A current and 250V AC, with a temperature range of -40°C to 221°C. Constructed with brass contacts and a black UL94 V-0 flammability rated housing. Crimp termination supports 20AWG wire.
Sign in to ask questions about the TE Connectivity 794615-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 794615-4 technical specifications.
| Approvals | CSA |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 16.89mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8.71mm |
| Housing Color | Black |
| Length | 6.85mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Panel Thickness | 0.091inch |
| Pitch | 0.118inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.118mm |
| Sealable | No (Without) |
| Series | Micro MATE-N-LOK |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794615-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.