
2-position, 2-row wire-to-wire connector housing with male pin contacts. Features a 5A current rating, 250V voltage rating, and operates within a -40°C to 221°C temperature range. Constructed with brass male pin contacts and a black UL94 V-0 flammability rated housing. Offers mating alignment and retention, with a 0.118-inch pitch and row spacing. Suitable for free hanging and surface mount applications, with crimp termination for 20AWG wire.
Sign in to ask questions about the TE Connectivity 794616-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 794616-2 technical specifications.
| Approvals | CSA |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 5A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 16.89mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 6.86mm |
| Housing Color | Black |
| Length | 3.85mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 0.118inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.118mm |
| Sealable | No (Without) |
| Series | Micro MATE-N-LOK |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 250V |
| Width | 6.86mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794616-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
