
6-position, 2-row wire-to-wire connector with male pin contacts, rated for 5A and 250V AC/DC. Features brass male contacts, a black nylon housing with UL94 V-0 flammability, and a straight orientation for free-hanging applications. Operates within a -40°C to 221°C temperature range, with a 0.118-inch pitch and 0.118mm row spacing. This RoHS compliant component is designed for crimp termination and includes mating alignment and retention features.
TE Connectivity 794616-6 technical specifications.
| Approvals | CSA |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 5A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 16.89mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 6.86mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 9.85mm |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 0.118inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.118mm |
| Sealable | No (Without) |
| Series | Micro MATE-N-LOK |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794616-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
