
8-position, right-angle power header with 3mm pitch and 2 rows. Features male pin contacts made of brass with gold plating, rated for 5A current. Surface mount termination with SMD/SMT connection, designed for 8 terminals and 1 port. Housing is black, UL94 V-0 flammability rated, and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 794622-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mating Retention | Yes (With) |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 3mm |
| Series | Micro MATE-N-LOK |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 794622-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.